
TN4050HP-12G2YTR | |
|---|---|
DigiKey Part Number | 497-TN4050HP-12G2YTR-ND - Tape & Reel (TR) 497-TN4050HP-12G2YTRCT-ND - Cut Tape (CT) 497-TN4050HP-12G2YTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TN4050HP-12G2YTR |
Description | SCR 1.2KV 40A D2PAK HV |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | SCR 1.2 kV 40 A Standard Recovery Surface Mount D2PAK HV |
Datasheet | Datasheet |
EDA/CAD Models | TN4050HP-12G2YTR Models |
Category | Current - Off State (Max) 5 µA |
Manufacturer STMicroelectronics | Current - Non Rep. Surge 50, 60Hz (Itsm) 400A, 440A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | SCR Type Standard Recovery |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Off State 1.2 kV | Grade Automotive |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Qualification AEC-Q101 |
Current - Gate Trigger (Igt) (Max) 50 mA | Mounting Type Surface Mount |
Voltage - On State (Vtm) (Max) 1.55 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - On State (It (AV)) (Max) 25 A | Supplier Device Package D2PAK HV |
Current - On State (It (RMS)) (Max) 40 A | Base Product Number |
Current - Hold (Ih) (Max) 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TN4050HA-12GY-TR | STMicroelectronics | 483 | 497-TN4050HA-12GY-TRCT-ND | 3,58000 € | Parametric Equivalent |
| TN4050HP-12GY-TR | STMicroelectronics | 336 | 497-TN4050HP-12GY-TRCT-ND | 4,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,39000 € | 4,39 € |
| 10 | 2,90700 € | 29,07 € |
| 100 | 2,06780 € | 206,78 € |
| 500 | 1,85482 € | 927,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,59344 € | 1.593,44 € |
| 2.000 | 1,51358 € | 3.027,16 € |
| Unit Price without VAT: | 4,39000 € |
|---|---|
| Unit Price with VAT: | 5,22410 € |



