Similar

TN4050-12WL | |
|---|---|
DigiKey Part Number | 497-TN4050-12WL-ND |
Manufacturer | |
Manufacturer Product Number | TN4050-12WL |
Description | SCR 1200V 40A |
Customer Reference | |
Detailed Description | SCR 1.2 kV 40 A Standard Recovery Through Hole |
EDA/CAD Models | TN4050-12WL Models |
Category | Current - On State (It (RMS)) (Max) 40 A |
Manufacturer STMicroelectronics | Current - Hold (Ih) (Max) 100 mA |
Packaging Tube | Current - Off State (Max) 10 µA |
Part Status Obsolete | Current - Non Rep. Surge 50, 60Hz (Itsm) 435A, 400A |
Voltage - Off State 1.2 kV | SCR Type Standard Recovery |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Operating Temperature -40°C ~ 125°C (TJ) |
Current - Gate Trigger (Igt) (Max) 50 mA | Mounting Type Through Hole |
Voltage - On State (Vtm) (Max) 1.75 V | Base Product Number |
Current - On State (It (AV)) (Max) 25 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-70TPS12PBF | Vishay General Semiconductor - Diodes Division | 165 | 70TPS12PBF-ND | 8,21000 € | Similar |


