
TN4015H-8T | |
|---|---|
DigiKey Part Number | 497-TN4015H-8T-ND |
Manufacturer | |
Manufacturer Product Number | TN4015H-8T |
Description | SCR 800V 40A TO-220AB INSULATED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 800 V 40 A Standard Recovery Through Hole TO-220AB Insulated |
Datasheet | Datasheet |
EDA/CAD Models | TN4015H-8T Models |
Category | Current - On State (It (RMS)) (Max) 40 A |
Manufacturer STMicroelectronics | Current - Hold (Ih) (Max) 50 mA |
Series | Current - Off State (Max) 2 µA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 400A, 440A |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 800 V | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 15 mA | Package / Case TO-220-3 |
Voltage - On State (Vtm) (Max) 1.55 V | Supplier Device Package TO-220AB Insulated |
Current - On State (It (AV)) (Max) 25 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 50 | 1,01300 € | 50,65 € |
| 100 | 0,90910 € | 90,91 € |
| 500 | 0,72698 € | 363,49 € |
| 1.000 | 0,66841 € | 668,41 € |
| 2.000 | 0,61918 € | 1.238,36 € |
| 5.000 | 0,56593 € | 2.829,65 € |
| 10.000 | 0,55074 € | 5.507,40 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,47520 € |

