
TN4015H-6T | |
|---|---|
DigiKey Part Number | 497-17021-ND |
Manufacturer | |
Manufacturer Product Number | TN4015H-6T |
Description | SCR 600V 40A TO-220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 40 A Standard Recovery Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TN4015H-6T Models |
Category | Current - On State (It (RMS)) (Max) 40 A |
Manufacturer STMicroelectronics | Current - Hold (Ih) (Max) 60 mA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 360A, 390A |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 600 V | Operating Temperature -40°C ~ 150°C |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 15 mA | Package / Case TO-220-3 |
Voltage - On State (Vtm) (Max) 1.6 V | Supplier Device Package TO-220 |
Current - On State (It (AV)) (Max) 22 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 50 | 0,93420 € | 46,71 € |
| 100 | 0,83720 € | 83,72 € |
| 500 | 0,66696 € | 333,48 € |
| 1.000 | 0,61222 € | 612,22 € |
| 2.000 | 0,56620 € | 1.132,40 € |
| 5.000 | 0,51641 € | 2.582,05 € |
| 10.000 | 0,49549 € | 4.954,90 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |

