



TN3050H-12GY-TR | |
|---|---|
DigiKey Part Number | 497-17100-2-ND - Tape & Reel (TR) 497-17100-1-ND - Cut Tape (CT) 497-17100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TN3050H-12GY-TR |
Description | SCR 1.2KV 30A D2PAK |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | SCR 1.2 kV 30 A Sensitive Gate Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | TN3050H-12GY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 1.2 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Voltage - On State (Vtm) (Max) | 1.65 V | |
Current - On State (It (AV)) (Max) | 19 A | |
Current - On State (It (RMS)) (Max) | 30 A | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Off State (Max) | 5 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 300A, 330A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 € | 4,80 € |
| 10 | 3,19500 € | 31,95 € |
| 100 | 2,28510 € | 228,51 € |
| 500 | 2,09134 € | 1.045,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,77243 € | 1.772,43 € |
| 2.000 | 1,70862 € | 3.417,24 € |
| Unit Price without VAT: | 4,80000 € |
|---|---|
| Unit Price with VAT: | 5,71200 € |

