


TN2540-600G | |
|---|---|
DigiKey Part Number | TN2540-600G-ND |
Manufacturer | |
Manufacturer Product Number | TN2540-600G |
Description | SCR 600V 25A D2PAK |
Customer Reference | |
Detailed Description | SCR 600 V 25 A Standard Recovery Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | TN2540-600G Models |
Category | Current - Hold (Ih) (Max) 50 mA |
Manufacturer STMicroelectronics | Current - Off State (Max) 5 µA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 300A, 314A |
Part Status Obsolete | SCR Type Standard Recovery |
Voltage - Off State 600 V | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Mounting Type Surface Mount |
Current - Gate Trigger (Igt) (Max) 40 mA | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - On State (Vtm) (Max) 1.6 V | Supplier Device Package D2PAK |
Current - On State (It (AV)) (Max) 16 A | Base Product Number |
Current - On State (It (RMS)) (Max) 25 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S4025NRP | Littelfuse Inc. | 1.000 | F5665CT-ND | 3,51000 € | Similar |
| S4025NTP | Littelfuse Inc. | 0 | S4025NTP-ND | 1,46198 € | Similar |
| S6025NRP | Littelfuse Inc. | 0 | S6025NRPCT-ND | 3,69000 € | Similar |
| S6025NTP | Littelfuse Inc. | 0 | S6025NTP-ND | 1,55726 € | Similar |
| S6040NRP | Littelfuse Inc. | 0 | S6040NRPTR-ND | 2,50618 € | Similar |



