
TN2540-12G-TR | |
|---|---|
DigiKey Part Number | 497-19095-2-ND - Tape & Reel (TR) 497-19095-1-ND - Cut Tape (CT) 497-19095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TN2540-12G-TR |
Description | SCR 1.2KV 25A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 1.2 kV 25 A Standard Recovery Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | TN2540-12G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 1.2 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Gate Trigger (Igt) (Max) | 40 mA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 16 A | |
Current - On State (It (RMS)) (Max) | 25 A | |
Current - Hold (Ih) (Max) | 80 mA | |
Current - Off State (Max) | 10 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 300A, 314A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 10 | 1,84900 € | 18,49 € |
| 100 | 1,28510 € | 128,51 € |
| 500 | 1,09894 € | 549,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,90010 € | 900,10 € |
| 2.000 | 0,83849 € | 1.676,98 € |
| 3.000 | 0,82607 € | 2.478,21 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,37960 € |

