
TN2010H-6I | |
|---|---|
DigiKey Part Number | 497-TN2010H-6I-ND |
Manufacturer | |
Manufacturer Product Number | TN2010H-6I |
Description | SCR 600V 20A TO-220AB INSULATED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 20 A Standard Recovery Through Hole TO-220AB Insulated |
Datasheet | Datasheet |
EDA/CAD Models | TN2010H-6I Models |
Category | Current - On State (It (RMS)) (Max) 20 A |
Manufacturer STMicroelectronics | Current - Hold (Ih) (Max) 40 mA |
Series | Current - Off State (Max) 5 µA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 180A, 197A |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 600 V | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 10 mA | Package / Case TO-220-3 |
Voltage - On State (Vtm) (Max) 1.6 V | Supplier Device Package TO-220AB Insulated |
Current - On State (It (AV)) (Max) 13 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 50 | 0,73000 € | 36,50 € |
| 100 | 0,65170 € | 65,17 € |
| 500 | 0,51408 € | 257,04 € |
| 1.000 | 0,46980 € | 469,80 € |
| 2.000 | 0,43255 € | 865,10 € |
| 5.000 | 0,39225 € | 1.961,25 € |
| 10.000 | 0,36736 € | 3.673,60 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |

