
TN2010H-6G | |
|---|---|
DigiKey Part Number | 497-TN2010H-6G-ND |
Manufacturer | |
Manufacturer Product Number | TN2010H-6G |
Description | SCR 700V 20A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 700 V 20 A Sensitive Gate Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Current - Hold (Ih) (Max) 40 mA |
Manufacturer STMicroelectronics | Current - Off State (Max) 5 µA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 197A, 180A |
Part Status Active | SCR Type Sensitive Gate |
Voltage - Off State 700 V | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Mounting Type Surface Mount |
Current - Gate Trigger (Igt) (Max) 10 mA | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - On State (Vtm) (Max) 1.6 V | Supplier Device Package D2PAK |
Current - On State (It (AV)) (Max) 12.7 A | Base Product Number |
Current - On State (It (RMS)) (Max) 20 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SJ6020N2RP | Littelfuse Inc. | 245 | F11340CT-ND | 4,09000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 0,99600 € | 9,96 € |
| 100 | 0,66820 € | 66,82 € |
| 500 | 0,52764 € | 263,82 € |
| 1.000 | 0,48240 € | 482,40 € |
| 2.000 | 0,44436 € | 888,72 € |
| 6.000 | 0,39609 € | 2.376,54 € |
| 10.000 | 0,37779 € | 3.777,90 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

