
TN1610H-6I | |
|---|---|
DigiKey Part Number | 497-TN1610H-6I-ND |
Manufacturer | |
Manufacturer Product Number | TN1610H-6I |
Description | SCR 600V 16A TO-220AB INSULATED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 16 A Standard Recovery Through Hole TO-220AB Insulated |
Datasheet | Datasheet |
EDA/CAD Models | TN1610H-6I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 10 A | |
Current - On State (It (RMS)) (Max) | 16 A | |
Current - Hold (Ih) (Max) | 30 mA | |
Current - Off State (Max) | 5 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 140A, 153A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB Insulated | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 50 | 0,64980 € | 32,49 € |
| 100 | 0,57930 € | 57,93 € |
| 500 | 0,45542 € | 227,71 € |
| 1.000 | 0,41558 € | 415,58 € |
| 2.000 | 0,38205 € | 764,10 € |
| 5.000 | 0,34578 € | 1.728,90 € |
| 10.000 | 0,33004 € | 3.300,40 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

