Similar
Similar

TN1515-600B | |
|---|---|
DigiKey Part Number | TN1515-600B-ND |
Manufacturer | |
Manufacturer Product Number | TN1515-600B |
Description | SCR 600V 15A DPAK |
Customer Reference | |
Detailed Description | SCR 600 V 15 A Standard Recovery Surface Mount DPAK |
Datasheet | Datasheet |
Category | Current - Hold (Ih) (Max) 40 mA |
Manufacturer STMicroelectronics | Current - Off State (Max) 5 µA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 150A, 165A |
Part Status Obsolete | SCR Type Standard Recovery |
Voltage - Off State 600 V | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Mounting Type Surface Mount |
Current - Gate Trigger (Igt) (Max) 15 mA | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - On State (Vtm) (Max) 1.6 V | Supplier Device Package DPAK |
Current - On State (It (AV)) (Max) 9.5 A | Base Product Number |
Current - On State (It (RMS)) (Max) 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TN1515-600B-TR | STMicroelectronics | 1.804 | 497-5171-1-ND | 1,64000 € | Similar |
| MCR12DCMT4G | Littelfuse Inc. | 2.484 | MCR12DCMT4GOSCT-ND | 2,60000 € | Similar |
| S6016NTP | Littelfuse Inc. | 0 | S6016NTP-ND | 1,40837 € | Similar |




