
TN1205T-600B-TR | |
|---|---|
DigiKey Part Number | 497-10112-2-ND - Tape & Reel (TR) 497-10112-1-ND - Cut Tape (CT) 497-10112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TN1205T-600B-TR |
Description | SCR 600V 12A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 12 A Standard Recovery Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | TN1205T-600B-TR Models |
Category | Current - Hold (Ih) (Max) 15 mA |
Manufacturer STMicroelectronics | Current - Off State (Max) 5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Non Rep. Surge 50, 60Hz (Itsm) 115A, 120A |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 600 V | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Mounting Type Surface Mount |
Current - Gate Trigger (Igt) (Max) 5 mA | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - On State (Vtm) (Max) 1.6 V | Supplier Device Package DPAK |
Current - On State (It (AV)) (Max) 8 A | Base Product Number |
Current - On State (It (RMS)) (Max) 12 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SJ6012D1RP | Littelfuse Inc. | 0 | F10282CT-ND | 2,92000 € | Direct |
| BT151S-650L,118 | WeEn Semiconductors | 3.778 | 1740-BT151S-650L118CT-ND | 1,04000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,85800 € | 8,58 € |
| 100 | 0,57160 € | 57,16 € |
| 500 | 0,44832 € | 224,16 € |
| 1.000 | 0,40865 € | 408,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,36571 € | 914,27 € |
| 5.000 | 0,33917 € | 1.695,85 € |
| 7.500 | 0,32566 € | 2.442,45 € |
| 12.500 | 0,31048 € | 3.881,00 € |
| 17.500 | 0,30520 € | 5.341,00 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |

