
TMMBAT42FILM | |
|---|---|
DigiKey Part Number | 497-3272-2-ND - Tape & Reel (TR) 497-3272-1-ND - Cut Tape (CT) 497-3272-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMMBAT42FILM |
Description | DIODE SCHOTT 30V 200MA MINI MELF |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount Mini MELF |
Datasheet | Datasheet |
EDA/CAD Models | TMMBAT42FILM Models |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 7pF @ 1V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package Mini MELF |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -65°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT41ZFILM | STMicroelectronics | 54.137 | 497-5558-1-ND | 0,28000 € | MFR Recommended |
| BAT54E6327HTSA1 | Infineon Technologies | 38.633 | BAT54E6327HTSA1CT-ND | 0,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13500 € | 1,35 € |
| 100 | 0,08400 € | 8,40 € |
| 500 | 0,06158 € | 30,79 € |
| 1.000 | 0,05431 € | 54,31 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |











