DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMBYV10-40FILM

DigiKey Part Number
497-7668-2-ND - Tape & Reel (TR)
497-7668-1-ND - Cut Tape (CT)
497-7668-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMBYV10-40FILM
Description
DIODE SCHOTTKY 40V 1A MELF
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount MELF
Datasheet
 Datasheet
EDA/CAD Models
TMBYV10-40FILM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
MELF
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.204
Check for Additional Incoming Stock
Last Time Buy Date: 01.02.2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,16600 €1,66 €
1000,15400 €15,40 €
5000,11472 €57,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,06065 €90,98 €
3.0000,06047 €181,41 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €