
TM8050H-8W | |
|---|---|
DigiKey Part Number | 497-16558-5-ND |
Manufacturer | |
Manufacturer Product Number | TM8050H-8W |
Description | SCR 800V 80A TO-247-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | SCR 800 V 80 A Sensitive Gate Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | TM8050H-8W Models |
Category | Current - Hold (Ih) (Max) 100 mA |
Manufacturer STMicroelectronics | Current - Off State (Max) 20 µA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 670A, 731A |
Part Status Active | SCR Type Sensitive Gate |
Voltage - Off State 800 V | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 50 mA | Package / Case TO-247-3 |
Voltage - On State (Vtm) (Max) 1.55 V | Supplier Device Package TO-247-3 |
Current - On State (It (AV)) (Max) 50 A | Base Product Number |
Current - On State (It (RMS)) (Max) 80 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,18000 € | 6,18 € |
| 30 | 3,54267 € | 106,28 € |
| 120 | 2,96383 € | 355,66 € |
| 510 | 2,53963 € | 1.295,21 € |
| 1.020 | 2,40298 € | 2.451,04 € |
| Unit Price without VAT: | 6,18000 € |
|---|---|
| Unit Price with VAT: | 7,35420 € |


