
TLVH431LIL5T | |
|---|---|
DigiKey Part Number | 497-15524-2-ND - Tape & Reel (TR) 497-15524-1-ND - Cut Tape (CT) 497-15524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH431LIL5T |
Description | IC VREF SHUNT ADJ 1.5% SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1.5% 60 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431LIL5T Models |
Category | Tolerance ±1.5% |
Manufacturer STMicroelectronics | Temperature Coefficient 100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Noise - 10Hz to 10kHz 30mVrms |
Part Status Active | Current - Cathode 200 µA |
Reference Type Shunt | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Adjustable | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.24V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Max) 18 V | Supplier Device Package SOT-23-5 |
Current - Output 60 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,12639 € | 1.516,68 € |
| Unit Price without VAT: | 0,12639 € |
|---|---|
| Unit Price with VAT: | 0,15040 € |

