
TLVH431BIL5T | |
|---|---|
DigiKey Part Number | 497-13184-2-ND - Tape & Reel (TR) 497-13184-1-ND - Cut Tape (CT) 497-13184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH431BIL5T |
Description | IC VREF SHUNT ADJ 0.25% SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±0.25% 60 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431BIL5T Models |
Category | Tolerance ±0.25% |
Manufacturer STMicroelectronics | Temperature Coefficient 100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Noise - 10Hz to 10kHz 30mVrms |
Part Status Active | Current - Cathode 200 µA |
Reference Type Shunt | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Adjustable | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.24V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Max) 18 V | Supplier Device Package SOT-23-5 |
Current - Output 60 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,23300 € | 2,33 € |
| 25 | 0,20720 € | 5,18 € |
| 100 | 0,17910 € | 17,91 € |
| 250 | 0,16568 € | 41,42 € |
| 500 | 0,15756 € | 78,78 € |
| 1.000 | 0,15089 € | 150,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14263 € | 427,89 € |
| 6.000 | 0,13860 € | 831,60 € |
| 9.000 | 0,13657 € | 1.229,13 € |
| 15.000 | 0,13433 € | 2.014,95 € |
| 21.000 | 0,13302 € | 2.793,42 € |
| 30.000 | 0,13176 € | 3.952,80 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

