
TL7705ACP/A | |
|---|---|
DigiKey Part Number | 497-3676-ND |
Manufacturer | |
Manufacturer Product Number | TL7705ACP/A |
Description | IC SUPERVISOR 1 CHAN 8MINI DIP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-Mini DIP |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer STMicroelectronics | Reset Active High/Active Low |
Packaging Tube | Reset Timeout 1µs Maximum Propagation Delay |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Type Simple Reset/Power-On Reset | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Voltages Monitored 1 | Supplier Device Package 8-Mini DIP |
Voltage - Threshold 4.55V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL7705AIP | Rochester Electronics, LLC | 100.947 | 2156-TL7705AIP-ND | 4,16000 € | Similar |
| TL7705BCP | Rochester Electronics, LLC | 123.790 | 2156-TL7705BCP-ND | 3,69000 € | Similar |
| TL7705BIP | Rochester Electronics, LLC | 5.653 | 2156-TL7705BIP-ND | 2,37120 € | Similar |
| TL7705ACP | Rochester Electronics, LLC | 1.344 | 2156-TL7705ACP-ND | 3,70000 € | Parametric Equivalent |


