
TL7702AIP/A | |
|---|---|
DigiKey Part Number | 497-5209-5-ND |
Manufacturer | |
Manufacturer Product Number | TL7702AIP/A |
Description | IC SUPERVISOR 1 CHAN 8MINI DIP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-Mini DIP |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer STMicroelectronics | Reset Active High/Active Low |
Packaging Tube | Reset Timeout 1µs Maximum Propagation Delay |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Type Simple Reset/Power-On Reset | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Voltages Monitored 1 | Supplier Device Package 8-Mini DIP |
Voltage - Threshold 2.53V | Base Product Number |


