
TL431IZ-AP | |
|---|---|
DigiKey Part Number | 497-TL431IZ-APCT-ND - Cut Tape (CT) 497-TL431IZ-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TL431IZ-AP |
Description | IC VREF SHUNT ADJ 2.21% TO92-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.21% 100 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431IZ-AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±2.21% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19900 € | 1,99 € |
| 25 | 0,17680 € | 4,42 € |
| 100 | 0,15230 € | 15,23 € |
| 250 | 0,14064 € | 35,16 € |
| 500 | 0,13364 € | 66,82 € |
| 1.000 | 0,12783 € | 127,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12307 € | 246,14 € |
| 4.000 | 0,11914 € | 476,56 € |
| 6.000 | 0,11718 € | 703,08 € |
| 10.000 | 0,11500 € | 1.150,00 € |
| 14.000 | 0,11373 € | 1.592,22 € |
| 20.000 | 0,11250 € | 2.250,00 € |
| 50.000 | 0,10987 € | 5.493,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

