
TL431ICT | |
|---|---|
DigiKey Part Number | 497-12012-2-ND - Tape & Reel (TR) 497-12012-1-ND - Cut Tape (CT) 497-12012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431ICT |
Description | IC VREF SHNT ADJ 2.21% SOT323-6L |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.21% 100 mA SOT-323-6L |
Datasheet | Datasheet |
EDA/CAD Models | TL431ICT Models |
Category | Current - Output 100 mA |
Manufacturer STMicroelectronics | Tolerance ±2.21% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 1 mA |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SOT-323-6L |
Voltage - Output (Max) 36 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,26300 € | 2,63 € |
| 25 | 0,23440 € | 5,86 € |
| 100 | 0,20300 € | 20,30 € |
| 250 | 0,18796 € | 46,99 € |
| 500 | 0,17896 € | 89,48 € |
| 1.000 | 0,17154 € | 171,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16236 € | 487,08 € |
| 6.000 | 0,15788 € | 947,28 € |
| 9.000 | 0,15563 € | 1.400,67 € |
| 15.000 | 0,15314 € | 2.297,10 € |
| 21.000 | 0,15168 € | 3.185,28 € |
| 30.000 | 0,15028 € | 4.508,40 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |


