
TL431CZT | |
|---|---|
DigiKey Part Number | 497-8191-2-ND - Tape & Reel (TR) 497-8191-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL431CZT |
Description | IC VREF SHUNT ADJ 2.21% TO92-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.21% 100 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431CZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±2.21% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14600 € | 1,46 € |
| 25 | 0,12960 € | 3,24 € |
| 100 | 0,11100 € | 11,10 € |
| 250 | 0,10212 € | 25,53 € |
| 500 | 0,09674 € | 48,37 € |
| 1.000 | 0,09232 € | 92,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08868 € | 177,36 € |
| 4.000 | 0,08569 € | 342,76 € |
| 6.000 | 0,08419 € | 505,14 € |
| 10.000 | 0,08253 € | 825,30 € |
| 14.000 | 0,08156 € | 1.141,84 € |
| 20.000 | 0,08063 € | 1.612,60 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

