
TL431CZ-AP | |
|---|---|
DigiKey Part Number | 497-15786-1-ND - Cut Tape (CT) 497-15786-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TL431CZ-AP |
Description | IC VREF SHUNT ADJ 2.21% TO92-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.21% 100 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431CZ-AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±2.21% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15600 € | 1,56 € |
| 25 | 0,13760 € | 3,44 € |
| 100 | 0,11820 € | 11,82 € |
| 250 | 0,10880 € | 27,20 € |
| 500 | 0,10314 € | 51,57 € |
| 1.000 | 0,09848 € | 98,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09465 € | 189,30 € |
| 4.000 | 0,09149 € | 365,96 € |
| 6.000 | 0,08991 € | 539,46 € |
| 10.000 | 0,08816 € | 881,60 € |
| 14.000 | 0,08713 € | 1.219,82 € |
| 20.000 | 0,08615 € | 1.723,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

