Shunt Voltage Reference IC Adjustable 2.5V 36 V V ±0.4% 100 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL1431IZ-AP

DigiKey Part Number
497-19267-1-ND - Cut Tape (CT)
497-19267-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TL1431IZ-AP
Description
IC VREF SHUNT ADJ 0.4% TO92-3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.4% 100 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
TL1431IZ-AP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±0.4%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-2, TO-92-2 (TO-226AC)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.654
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,48500 €4,85 €
250,43600 €10,90 €
1000,38260 €38,26 €
2500,35704 €89,26 €
5000,34160 €170,80 €
1.0000,32890 €328,90 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,31845 €636,90 €
4.0000,30984 €1.239,36 €
6.0000,30553 €1.833,18 €
10.0000,30075 €3.007,50 €
14.0000,29796 €4.171,44 €
20.0000,29527 €5.905,40 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,80920 €