
TL1431CL3T | |
|---|---|
DigiKey Part Number | 497-16125-2-ND - Tape & Reel (TR) 497-16125-1-ND - Cut Tape (CT) 497-16125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL1431CL3T |
Description | IC VREF SHUNT ADJ 0.4% SOT23-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.4% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL1431CL3T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.4% | |
Temperature Coefficient | 90ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23900 € | 2,39 € |
| 25 | 0,21280 € | 5,32 € |
| 100 | 0,18410 € | 18,41 € |
| 250 | 0,17032 € | 42,58 € |
| 500 | 0,16206 € | 81,03 € |
| 1.000 | 0,15525 € | 155,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14683 € | 440,49 € |
| 6.000 | 0,14272 € | 856,32 € |
| 9.000 | 0,14065 € | 1.265,85 € |
| 15.000 | 0,13837 € | 2.075,55 € |
| 21.000 | 0,13703 € | 2.877,63 € |
| 30.000 | 0,13575 € | 4.072,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

