
TL1431AIZT | |
|---|---|
DigiKey Part Number | 497-7663-2-ND - Tape & Reel (TR) 497-7663-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL1431AIZT |
Description | IC VREF SHUNT ADJ 0.25% TO92-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.25% 100 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL1431AIZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.25% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 700 µA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-2, TO-92-2 (TO-226AC) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,34300 € | 3,43 € |
| 25 | 0,30680 € | 7,67 € |
| 100 | 0,26710 € | 26,71 € |
| 250 | 0,24816 € | 62,04 € |
| 500 | 0,23676 € | 118,38 € |
| 1.000 | 0,22734 € | 227,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21961 € | 439,22 € |
| 4.000 | 0,21324 € | 852,96 € |
| 6.000 | 0,21005 € | 1.260,30 € |
| 10.000 | 0,20651 € | 2.065,10 € |
| 14.000 | 0,20445 € | 2.862,30 € |
| 20.000 | 0,20246 € | 4.049,20 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

