
TL1431ACZ-AP | |
|---|---|
DigiKey Part Number | 497-19266-1-ND - Cut Tape (CT) 497-19266-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TL1431ACZ-AP |
Description | IC VREF SHUNT ADJ 0.25% TO92-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.25% 100 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL1431ACZ-AP Models |
Category | Tolerance ±0.25% |
Manufacturer STMicroelectronics | Temperature Coefficient 90ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Cathode 600 µA |
Part Status Active | Operating Temperature -20°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-2, TO-92-2 (TO-226AC) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TO-92-3 |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL1431ACZ | STMicroelectronics | 3.315 | 497-14721-ND | 0,51000 € | Parametric Equivalent |
| TL1431ACZT | STMicroelectronics | 3.058 | 497-2223-1-ND | 0,51000 € | Parametric Equivalent |
| AS431AZTR-E1 | Diodes Incorporated | 31.808 | AS431AZTR-E1DICT-ND | 0,10000 € | Similar |
| AS431AZTR-G1 | Diodes Incorporated | 3.902 | 31-AS431AZTR-G1CT-ND | 0,11000 € | Similar |
| AS431BZTR-E1 | Diodes Incorporated | 1.645 | AS431BZTR-E1DICT-ND | 0,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,35900 € | 3,59 € |
| 25 | 0,32120 € | 8,03 € |
| 100 | 0,27990 € | 27,99 € |
| 250 | 0,26024 € | 65,06 € |
| 500 | 0,24836 € | 124,18 € |
| 1.000 | 0,23860 € | 238,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23677 € | 473,54 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

