
TL1431ACL5T | |
|---|---|
DigiKey Part Number | 497-TL1431ACL5TTR-ND - Tape & Reel (TR) 497-TL1431ACL5TCT-ND - Cut Tape (CT) 497-TL1431ACL5TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL1431ACL5T |
Description | IC VREF SHUNT ADJ 0.25% SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.25% 100 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL1431ACL5T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.25% | |
Temperature Coefficient | 90ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 600 µA | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32700 € | 3,27 € |
| 25 | 0,29240 € | 7,31 € |
| 100 | 0,25430 € | 25,43 € |
| 250 | 0,23620 € | 59,05 € |
| 500 | 0,22530 € | 112,65 € |
| 1.000 | 0,21634 € | 216,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20525 € | 615,75 € |
| 6.000 | 0,19982 € | 1.198,92 € |
| 9.000 | 0,19710 € | 1.773,90 € |
| 15.000 | 0,19409 € | 2.911,35 € |
| 21.000 | 0,19233 € | 4.038,93 € |
| 30.000 | 0,19064 € | 5.719,20 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

