Shunt Voltage Reference IC Adjustable 2.5V 36 V V ±0.25% 100 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL1431ACL3T

DigiKey Part Number
497-16122-2-ND - Tape & Reel (TR)
497-16122-1-ND - Cut Tape (CT)
497-16122-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL1431ACL3T
Description
IC VREF SHUNT ADJ 0.25% SOT23-3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.25% 100 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TL1431ACL3T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±0.25%
Temperature Coefficient
90ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
600 µA
Operating Temperature
-20°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.163
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,32700 €3,27 €
250,29240 €7,31 €
1000,25430 €25,43 €
2500,23620 €59,05 €
5000,22530 €112,65 €
1.0000,21634 €216,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,20525 €615,75 €
6.0000,19982 €1.198,92 €
9.0000,19710 €1.773,90 €
15.0000,19409 €2.911,35 €
21.0000,19233 €4.038,93 €
30.0000,19064 €5.719,20 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €