
TL084BCPT | |
|---|---|
DigiKey Part Number | 497-14870-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL084BCPT |
Description | IC OPAMP JFET 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output / Channel 40 mA |
Mfr | Voltage - Supply Span (Min) 6 V |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Max) 36 V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Slew Rate 16V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 4 MHz | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 20 pA | Supplier Device Package 14-TSSOP |
Voltage - Input Offset 1 mV | Base Product Number |
Current - Supply 1.4mA (x4 Channels) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8513ARUZ | Analog Devices Inc. | 231 | AD8513ARUZ-ND | 11,70000 € | Similar |
| AD8513ARUZ-REEL | Analog Devices Inc. | 7.555 | 505-AD8513ARUZ-REELCT-ND | 11,70000 € | Similar |
| AD8674ARUZ | Analog Devices Inc. | 1.623 | 505-AD8674ARUZ-ND | 9,48000 € | Similar |
| AD8674ARUZ-REEL | Analog Devices Inc. | 7.313 | AD8674ARUZ-REELCT-ND | 9,48000 € | Similar |
| AD8684ARUZ | Analog Devices Inc. | 0 | AD8684ARUZ-ND | 6,73000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22841 € | 571,02 € |
| Unit Price without VAT: | 0,22841 € |
|---|---|
| Unit Price with VAT: | 0,27181 € |

