Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TL084AID | |
|---|---|
DigiKey Part Number | TL084AIDST-ND |
Manufacturer | |
Manufacturer Product Number | TL084AID |
Description | IC OPAMP JFET 4 CIRCUIT 14SO |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TL084AID Models |
Category | Current - Output / Channel 40 mA |
Mfr | Voltage - Supply Span (Min) 6 V |
Packaging Tube | Voltage - Supply Span (Max) 36 V |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Amplifier Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Slew Rate 16V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 4 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 20 pA | Supplier Device Package 14-SO |
Voltage - Input Offset 3 mV | Base Product Number |
Current - Supply 1.4mA (x4 Channels) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8513ARZ | Analog Devices Inc. | 1.676 | 505-AD8513ARZ-ND | 11,70000 € | Similar |
| AD8513ARZ-REEL | Analog Devices Inc. | 1.271 | 505-AD8513ARZ-REELCT-ND | 11,70000 € | Similar |
| AD8513ARZ-REEL7 | Analog Devices Inc. | 2.432 | AD8513ARZ-REEL7CT-ND | 11,70000 € | Similar |
| AD8674ARZ | Analog Devices Inc. | 302 | 505-AD8674ARZ-ND | 9,48000 € | Similar |
| AD8674ARZ-REEL | Analog Devices Inc. | 0 | 505-AD8674ARZ-REELTR-ND | 5,62956 € | Similar |



