
TL082AIYDT | |
|---|---|
DigiKey Part Number | 497-10229-2-ND - Tape & Reel (TR) 497-10229-1-ND - Cut Tape (CT) 497-10229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL082AIYDT |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL082AIYDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 16V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 20 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,34800 € | 3,48 € |
| 25 | 0,31160 € | 7,79 € |
| 100 | 0,27130 € | 27,13 € |
| 250 | 0,25220 € | 63,05 € |
| 500 | 0,24068 € | 120,34 € |
| 1.000 | 0,23120 € | 231,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22118 € | 552,95 € |
| 5.000 | 0,21515 € | 1.075,75 € |
| 7.500 | 0,21212 € | 1.590,90 € |
| 12.500 | 0,20878 € | 2.609,75 € |
| 17.500 | 0,20682 € | 3.619,35 € |
| 25.000 | 0,20494 € | 5.123,50 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

