TL081IN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 10.306
Unit Price: 0,90000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 18.662
Unit Price: 0,40000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.569
Unit Price: 0,48000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 9.414
Unit Price: 0,83000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8.008
Unit Price: 0,86000 €
Datasheet

Similar


Texas Instruments
In Stock: 731
Unit Price: 0,54000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.049
Unit Price: 0,58000 €
Datasheet
J-FET Amplifier 1 Circuit 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL081IN

DigiKey Part Number
497-7661-5-ND
Manufacturer
Manufacturer Product Number
TL081IN
Description
IC OPAMP JFET 1 CIRCUIT 8DIP
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
TL081IN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
16V/µs
Gain Bandwidth Product
4 MHz
Current - Input Bias
20 pA
Voltage - Input Offset
3 mV
Current - Supply
1.4mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
6 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes