Similar
Similar
Similar
Similar

TL081ID | |
|---|---|
DigiKey Part Number | TL081IDST-ND |
Manufacturer | |
Manufacturer Product Number | TL081ID |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL081ID Models |
Category | Current - Supply 1.4mA |
Mfr | Current - Output / Channel 40 mA |
Packaging Tube | Voltage - Supply Span (Min) 6 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 16V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 4 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 20 pA | Base Product Number |
Voltage - Input Offset 3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LF356M/NOPB | Texas Instruments | 793 | LF356M/NOPB-ND | 0,95000 € | Similar |
| LF356MX/NOPB | Texas Instruments | 0 | LF356MX/NOPBCT-ND | 0,65000 € | Similar |
| OPA131U | Texas Instruments | 5 | OPA131U-ND | 5,54000 € | Similar |
| OPA131UA | Texas Instruments | 783 | OPA131UA-ND | 3,95000 € | Similar |
| OPA131UA/2K5 | Texas Instruments | 0 | 296-29905-1-ND | 2,79000 € | Similar |


