
TL074CD | |
|---|---|
DigiKey Part Number | 497-19708-ND |
Manufacturer | |
Manufacturer Product Number | TL074CD |
Description | IC OPAMP JFET 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TL074CD Models |
Category | Current - Supply 1.4mA (x4 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tube | Voltage - Supply Span (Min) 6 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 14-SO |
Current - Input Bias 30 pA | Base Product Number |
Voltage - Input Offset 3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4000-4ARZ | Analog Devices Inc. | 33 | 505-ADA4000-4ARZ-ND | 6,18000 € | Similar |
| ADA4000-4ARZ-R7 | Analog Devices Inc. | 1.012 | ADA4000-4ARZ-R7CT-ND | 6,18000 € | Similar |
| LF347BDR | Texas Instruments | 5.125 | 296-31645-1-ND | 0,68000 € | Similar |
| LM248DR | Texas Instruments | 8.782 | 296-29903-1-ND | 0,39000 € | Similar |
| LM348DR | Texas Instruments | 196.782 | 296-14600-1-ND | 0,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,32960 € | 16,48 € |
| 100 | 0,30930 € | 30,93 € |
| 150 | 0,29913 € | 44,87 € |
| 250 | 0,28784 € | 71,96 € |
| 350 | 0,28126 € | 98,44 € |
| 500 | 0,27492 € | 137,46 € |
| Unit Price without VAT: | 0,32960 € |
|---|---|
| Unit Price with VAT: | 0,39222 € |


