Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TL074ACD | |
|---|---|
DigiKey Part Number | TL074ACDST-ND |
Manufacturer | |
Manufacturer Product Number | TL074ACD |
Description | IC OPAMP JFET 4 CIRCUIT 14SO |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
Category | Current - Supply 1.4mA (x4 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tube | Voltage - Supply Span (Min) 6 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 14-SO |
Current - Input Bias 20 pA | Base Product Number |
Voltage - Input Offset 3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8513ARZ | Analog Devices Inc. | 1.616 | 505-AD8513ARZ-ND | 11,70000 € | Similar |
| AD8513ARZ-REEL | Analog Devices Inc. | 646 | 505-AD8513ARZ-REELCT-ND | 11,70000 € | Similar |
| AD8513ARZ-REEL7 | Analog Devices Inc. | 2.202 | AD8513ARZ-REEL7CT-ND | 11,70000 € | Similar |
| AD8674ARZ | Analog Devices Inc. | 582 | 505-AD8674ARZ-ND | 9,48000 € | Similar |
| AD8674ARZ-REEL | Analog Devices Inc. | 0 | 505-AD8674ARZ-REELTR-ND | 5,62956 € | Similar |



