TL064ACD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 83.824
Unit Price: 0,46000 €
Datasheet

Direct


Texas Instruments
In Stock: 1.731
Unit Price: 0,72000 €
Datasheet

Direct


Texas Instruments
In Stock: 9.292
Unit Price: 0,68000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 806
Unit Price: 0,91000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: 0,48000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.494
Unit Price: 0,65000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.989
Unit Price: 0,28000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.098
Unit Price: 0,62000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.880
Unit Price: 0,23000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.231
Unit Price: 1,88000 €
Datasheet

Similar


Texas Instruments
In Stock: 836
Unit Price: 1,60000 €
Datasheet

Similar


Texas Instruments
In Stock: 67
Unit Price: 1,02000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.289
Unit Price: 0,68000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.292
Unit Price: 0,77000 €
Datasheet
J-FET Amplifier 4 Circuit 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL064ACD

DigiKey Part Number
TL064ACDST-ND
Manufacturer
Manufacturer Product Number
TL064ACD
Description
IC OPAMP JFET 4 CIRCUIT 14SO
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-SO
Datasheet
 Datasheet
EDA/CAD Models
TL064ACD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
3.5V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
30 pA
Voltage - Input Offset
3 mV
Current - Supply
200µA (x4 Channels)
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
6 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types