
TL061IDT | |
|---|---|
DigiKey Part Number | 497-4054-2-ND - Tape & Reel (TR) 497-4054-1-ND - Cut Tape (CT) 497-4054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL061IDT |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL061IDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 3.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 200µA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,42200 € | 4,22 € |
| 25 | 0,37880 € | 9,47 € |
| 100 | 0,33110 € | 33,11 € |
| 250 | 0,30840 € | 77,10 € |
| 500 | 0,29478 € | 147,39 € |
| 1.000 | 0,28353 € | 283,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27167 € | 679,18 € |
| 5.000 | 0,26452 € | 1.322,60 € |
| 7.500 | 0,26094 € | 1.957,05 € |
| 12.500 | 0,25698 € | 3.212,25 € |
| 17.500 | 0,25466 € | 4.456,55 € |
| 25.000 | 0,25243 € | 6.310,75 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

