
TL061CD | |
|---|---|
DigiKey Part Number | TL061CDST-ND |
Manufacturer | |
Manufacturer Product Number | TL061CD |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL061CD Models |
Category | Current - Supply 200µA |
Mfr | Current - Output / Channel 20 mA |
Packaging Tube | Voltage - Supply Span (Min) 6 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 3.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 30 pA | Base Product Number |
Voltage - Input Offset 3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL061CD | Rochester Electronics, LLC | 13.212 | 2156-TL061CD-ND | 1,03000 € | Direct |
| TL061ACDR | Texas Instruments | 6.409 | 296-14985-1-ND | 0,77000 € | Similar |
| TL061CDR | Texas Instruments | 7.140 | 296-26690-1-ND | 0,48000 € | Similar |
| TL061ID | Rochester Electronics, LLC | 1.716 | 2156-TL061ID-ND | 0,97000 € | Similar |
| TL061IDR | Texas Instruments | 1.730 | 296-14986-1-ND | 0,53000 € | Similar |


