
TL061ACDT | |
|---|---|
DigiKey Part Number | 497-2191-2-ND - Tape & Reel (TR) 497-2191-1-ND - Cut Tape (CT) 497-2191-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL061ACDT |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL061ACDT Models |
Category | Current - Supply 200µA |
Mfr | Current - Output / Channel 20 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 6 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 3.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 30 pA | Base Product Number |
Voltage - Input Offset 3 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,50300 € | 5,03 € |
| 25 | 0,45240 € | 11,31 € |
| 100 | 0,39690 € | 39,69 € |
| 250 | 0,37044 € | 92,61 € |
| 500 | 0,35448 € | 177,24 € |
| 1.000 | 0,34133 € | 341,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,32746 € | 818,65 € |
| 5.000 | 0,31909 € | 1.595,45 € |
| 7.500 | 0,31491 € | 2.361,83 € |
| 12.500 | 0,31027 € | 3.878,38 € |
| 17.500 | 0,30756 € | 5.382,30 € |
| 25.000 | 0,30495 € | 7.623,75 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

