
TIP49 | |
|---|---|
DigiKey Part Number | 497-2625-5-ND |
Manufacturer | |
Manufacturer Product Number | TIP49 |
Description | TRANS NPN 350V 1A TO-220 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 350 V 1 A 10MHz 2 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TIP49 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 300mA, 10V |
Mfr | Power - Max 2 W |
Packaging Tube | Frequency - Transition 10MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 350 V | Supplier Device Package TO-220 |
Vce Saturation (Max) @ Ib, Ic 1V @ 200mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 1mA |




