TIP41CN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 1.494
Unit Price: 1,01000 €
Datasheet

Direct


onsemi
In Stock: 2.273
Unit Price: 1,52000 €
Datasheet

Direct


onsemi
In Stock: 3.462
Unit Price: 1,48000 €
Datasheet

Similar


onsemi
In Stock: 378
Unit Price: 2,00000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 1,39000 €
Datasheet
Bipolar (BJT) Transistor NPN 100 V 6 A 65 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIP41CN

DigiKey Part Number
497-4635-5-ND
Manufacturer
Manufacturer Product Number
TIP41CN
Description
TRANS NPN 100V 6A TO-220
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 6 A 65 W Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
TIP41CN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
700µA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
15 @ 3A, 4V
Packaging
Tube
Power - Max
65 W
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
6 A
Package / Case
TO-220-3
Voltage - Collector Emitter Breakdown (Max)
100 V
Supplier Device Package
TO-220
Vce Saturation (Max) @ Ib, Ic
1.5V @ 600mA, 6A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TIP41CSTMicroelectronics1.494497-2622-5-ND1,01000 €Direct
BD243CGonsemi2.273BD243CGOS-ND1,52000 €Direct
TIP41CGonsemi3.462TIP41CGOS-ND1,48000 €Direct
KSC2334Yonsemi378KSC2334YOS-ND2,00000 €Similar
KSC2334YTUonsemi0KSC2334YTU-ND1,39000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes