TIP135 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 7.672
Unit Price: 1,65000 €
Datasheet
Bipolar (BJT) Transistor PNP - Darlington 60 V 8 A 2 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIP135

DigiKey Part Number
497-7651-5-ND
Manufacturer
Manufacturer Product Number
TIP135
Description
TRANS PNP DARL 60V 8A TO-220
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP - Darlington 60 V 8 A 2 W Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
TIP135 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
500µA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
1000 @ 4A, 4V
Packaging
Tube
Power - Max
2 W
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
8 A
Package / Case
TO-220-3
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
TO-220
Vce Saturation (Max) @ Ib, Ic
4V @ 30mA, 6A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TIP137STMicroelectronics7.672497-7652-5-ND1,65000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes