Off-State Ipp TVS Thyristor 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THDT6511DRL

DigiKey Part Number
THDT6511DRL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
THDT6511DRL
Description
THYRISTOR 40A 8-SOIC
Customer Reference
Detailed Description
Off-State Ipp TVS Thyristor 8-SOIC (0.154", 3.90mm Width)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih)
150 mA
Manufacturer
STMicroelectronics
Number of Elements
1
Series
Capacitance
500pF
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Breakover
68V
Supplier Device Package
8-SOIC
Current - Peak Pulse (10/1000µs)
40 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.