
THBT20011DRL | |
|---|---|
DigiKey Part Number | THBT20011DRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THBT20011DRL |
Description | THYRISTOR 180V 30A 8-SOIC |
Customer Reference | |
Detailed Description | 180V Off-State Ipp TVS Thyristor 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Current - Hold (Ih) 150 mA |
Manufacturer STMicroelectronics | Number of Elements 3 |
Series | Capacitance 80pF |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Breakover 290V | Supplier Device Package 8-SOIC |
Voltage - Off State 180V | Base Product Number |
Current - Peak Pulse (10/1000µs) 30 A |

