
THBT20011D | |
|---|---|
DigiKey Part Number | THBT20011D-ND |
Manufacturer | |
Manufacturer Product Number | THBT20011D |
Description | THYRISTOR 200V 30A 8-SOIC |
Customer Reference | |
Detailed Description | 200V Off-State Ipp TVS Thyristor 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | THBT20011D Models |
Category | Current - Hold (Ih) 150 mA |
Manufacturer STMicroelectronics | Number of Elements 3 |
Series | Capacitance 80pF |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Breakover 290V | Supplier Device Package 8-SOIC |
Voltage - Off State 200V | Base Product Number |
Current - Peak Pulse (10/1000µs) 30 A |

