
THBT15011DRL | |
|---|---|
DigiKey Part Number | THBT15011DRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THBT15011DRL |
Description | THYRISTOR 150V 30A 8-SOIC |
Customer Reference | |
Detailed Description | 150V Off-State Ipp TVS Thyristor 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Breakover | 210V | |
Voltage - Off State | 150V | |
Current - Peak Pulse (10/1000µs) | 30 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 3 | |
Capacitance | 80pF | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

