
TEA6425D | |
|---|---|
DigiKey Part Number | TEA6425D-ND |
Manufacturer | |
Manufacturer Product Number | TEA6425D |
Description | IC MATRIX VID CELLULAR 20-SOIC |
Customer Reference | |
Detailed Description | Video Cellular Matrix IC I2C 20-SO Package |
Datasheet | Datasheet |
EDA/CAD Models | TEA6425D Models |
Category | Control Interface I2C |
Manufacturer STMicroelectronics | Voltage - Supply 7.2V ~ 8.8V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Function Cellular Matrix | Supplier Device Package 20-SO |
Applications Professional Video | Base Product Number |

