Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class AB 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEA2025D013TR

DigiKey Part Number
497-3675-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TEA2025D013TR
Description
IC AMP AB MONO/STEREO 4.7W 20SO
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class AB 20-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 12V
Manufacturer
STMicroelectronics
Features
Depop, Thermal Protection
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Supplier Device Package
20-SO
Type
Class AB
Package / Case
20-SOIC (0.295", 7.50mm Width)
Output Type
1-Channel (Mono) or 2-Channel (Stereo)
Base Product Number
Max Output Power x Channels @ Load
4.7W x 1 @ 8Ohm; 2.4W x 2 @ 8Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types