
TEA2025D | |
|---|---|
DigiKey Part Number | TEA2025D-ND |
Manufacturer | |
Manufacturer Product Number | TEA2025D |
Description | IC AMP AB MONO/STEREO 4.7W 20SO |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class AB 20-SO |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 12V |
Manufacturer STMicroelectronics | Features Depop, Thermal Protection |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Supplier Device Package 20-SO |
Type Class AB | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Output Type 1-Channel (Mono) or 2-Channel (Stereo) | Base Product Number |
Max Output Power x Channels @ Load 4.7W x 1 @ 8Ohm; 2.4W x 2 @ 8Ohm |

